CMOS buffer gate IC, featuring a single non-inverting input and a single output. Operates with a minimum supply voltage of 800mV and a maximum of 3.6V, supporting a high level output current of -4mA and a low level output current of 4mA. This surface mount component, packaged in SOT-23-5, offers a propagation delay of 36.3ns and a quiescent current of 500nA. Designed for operation across a temperature range of -40°C to 85°C, it is RoHS compliant and supplied on tape and reel.
Texas Instruments SN74AUP1G34DBVRE4 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 36.3ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 36.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G34DBVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.