Single buffer gate, CMOS technology, operating from 800mV to 3.6V supply. Features 4mA high and low level output current, 500nA quiescent current, and 36.3ns propagation delay. Designed for surface mount with a 1-bit, 1-channel, 1-gate configuration. This lead-free, RoHS compliant component operates between -40°C and 85°C.
Texas Instruments SN74AUP1G34YFPR technical specifications.
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 36.3ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G34YFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.