
CMOS configurable multiple-function gate, operating from 800mV to 3.6V. Features Schmitt trigger inputs for enhanced noise immunity and a propagation delay of 21.4ns. Offers 3 inputs and 1 output with a maximum output current of 4mA. Packaged in a 6-pin SOT-23 for surface mounting, this lead-free component operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74AUP1G57DBVT technical specifications.
| Package/Case | SOT-23-6 |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 21.4ns |
| Quiescent Current | 500nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Termination | SMD/SMT |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G57DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
