
Configurable multiple-function gate IC featuring CMOS technology. This surface mount device offers a 3.6V maximum supply voltage and operates from 800mV minimum. With a 5.3ns propagation delay and 4mA output current capability (both high and low), it provides versatile logic implementation. Schmitt trigger input type ensures reliable signal processing. Designed for low-power applications, it exhibits a quiescent current of 500nA.
Texas Instruments SN74AUP1G57DSFR technical specifications.
| Package/Case | SON |
| High Level Output Current | 4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.3ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G57DSFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
