Configurable multiple-function gate, a single-circuit CMOS logic IC featuring Schmitt trigger inputs. This surface-mount component operates with a minimum supply voltage of 800mV and a maximum of 3.6V, offering a low quiescent current of 500nA. It supports a high-level output current of -4mA and a low-level output current of 4mA, with a typical propagation delay of 21.4ns. Designed for a wide operating temperature range from -40°C to 85°C, this lead-free and RoHS-compliant device is packaged on tape and reel.
Texas Instruments SN74AUP1G57YZPR technical specifications.
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 21.4ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Weight | 6E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G57YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
