
Single D-type flip-flop, positive edge-triggered, CMOS technology, operating from 0.8V to 3.6V. Features a maximum operating frequency of 200MHz and a propagation delay of 27ns. Offers ±4mA output current and operates across a temperature range of -40°C to 85°C. Supplied in a lead-free, RoHS-compliant VSSOP package for surface mounting.
Texas Instruments SN74AUP1G74DCURG4 technical specifications.
| Package/Case | VSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 4mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 27ns |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Thickness | 850um |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G74DCURG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
