
Single positive-edge-triggered D-type flip-flop, 1-bit, CMOS technology, operating at up to 200MHz. Features a 5ns propagation delay and 4ns turn-on delay. Supports a supply voltage range of 800mV to 3.6V, with output currents of ±4mA. This surface mount component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74AUP1G74RSER technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G74RSER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
