Single positive-edge-triggered D-type flip-flop, 1-bit, CMOS technology, operating from 800mV to 3.6V supply. Features a maximum frequency of 280MHz, 24ns propagation delay, and 3ns turn-on delay. Surface mount SOT-23 package with 4mA output current capability. Suitable for applications operating between -40°C and 85°C, this lead-free and RoHS compliant component offers non-inverting logic.
Texas Instruments SN74AUP1G79DBVR technical specifications.
| Package/Case | SOT-23 |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 280MHz |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 24ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G79DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
