Positive-edge-triggered D-type flip-flop, a single-bit CMOS logic IC, operates with a minimum supply voltage of 800mV and a maximum of 3.6V. Featuring a 280MHz frequency and 17.3ns propagation delay, this surface-mount component delivers 4mA of output current. Packaged in SOT-23, it supports a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74AUP1G79DBVT technical specifications.
| Package/Case | SOT-23 |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 280MHz |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17.3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 3ns |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G79DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.