Positive edge-triggered D flip-flop, a single-bit CMOS logic IC, operates with a maximum frequency of 280MHz. Featuring a true output, it supports a supply voltage range of 0.8V to 3.6V and offers ±4mA output current. This surface-mount component, housed in a SOT-23-5 package, boasts a propagation delay of 17.3ns and a turn-on delay time of 3ns. It is RoHS compliant and operates within an extended temperature range of -40°C to 85°C.
Texas Instruments SN74AUP1G79DBVTE4 technical specifications.
| Package/Case | SOT-23-5 |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 280MHz |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G79DBVTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.