
Single positive-edge-triggered D-type flip-flop, 1-bit, CMOS technology, operating from 800mV to 3.6V. Features a maximum clock frequency of 266MHz, 24ns propagation delay, and 17.3ns turn-on delay. Offers 4mA output current at low level and -4mA at high level, with 1.5pF input capacitance. This surface mount component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74AUP1G79DCKR technical specifications.
| Package/Case | SC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 266MHz |
| High Level Output Current | -4mA |
| Input Capacitance | 1.5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 24ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 17.3ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G79DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
