
Positive-edge triggered D-type flip-flop, featuring a single element with non-inverting polarity. This CMOS logic IC operates within a -40°C to 85°C temperature range. Packaged in a 6-pin, micro small outline no-lead (USON) surface-mount configuration, it offers compact dimensions with a maximum length of 1.5mm, width of 1.05mm, and height of 0.55mm.
Texas Instruments SN74AUP1G79DRYR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | USON |
| Package Description | Micro Small Outline No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.5(Max) |
| Package Width (mm) | 1.05(Max) |
| Package Height (mm) | 0.55(Max) |
| Seated Plane Height (mm) | 0.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | AUP |
| Logic Function | D-Type |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 1 |
| Number of Element Outputs | 1 |
| Polarity | Non-Inverting |
| Triggering Type | Positive-Edge |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments SN74AUP1G79DRYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.