
Single D-Type Flip-Flop, CMOS technology, operating at 260MHz with a 6.4ns propagation delay. Features positive edge triggering, a 3.6V maximum supply voltage, and 1.5pF input capacitance. This surface mount component offers 4mA output current and 900nA quiescent current, with an operating temperature range of -40°C to 85°C. Packaged in SOT-23, it is RoHS compliant.
Texas Instruments SN74AUP1G80DBVR technical specifications.
| Package/Case | SOT-23 |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 260MHz |
| Height | 1.45mm |
| High Level Output Current | -4mA |
| Input Capacitance | 1.5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.4ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Thickness | 1.2mm |
| Turn-On Delay Time | 20.7ns |
| Weight | 0.000395oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G80DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
