
CMOS configurable multiple-function gate, SOT-23-6 package, featuring Schmitt trigger inputs. Operates from 800mV to 3.6V supply voltage with a maximum output current of 4mA. Offers a propagation delay of 4.8ns and a quiescent current of 500nA. This lead-free, RoHS-compliant component is designed for surface mounting and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74AUP1G97DBVTG4 technical specifications.
| Package/Case | SOT-23-6 |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.8ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G97DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.