
Configurable multiple-function gate, a 1-bit, 1-circuit CMOS logic IC featuring Schmitt trigger inputs. This surface mount device operates from 800mV to 3.6V supply voltage, offering 4mA high and low level output current. With a propagation delay of 8.8ns and quiescent current of 500nA, it is suitable for applications within a -40°C to 85°C temperature range. Packaged in SON, this lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74AUP1G97DSFR technical specifications.
| Package/Case | SON |
| High Level Output Current | 4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G97DSFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
