
CMOS configurable multiple-function gate, ideal for low-power applications. Features Schmitt trigger inputs for improved noise immunity and a wide operating voltage range from 800mV to 3.6V. Offers a high-level output current of -4mA and a low-level output current of 4mA. Operates across a temperature range of -40°C to 85°C with a quiescent current of 500nA. This surface-mount component is packaged in tape and reel, with dimensions of 1.4mm length, 0.9mm width, and 0.3mm height.
Texas Instruments SN74AUP1G97YZPR technical specifications.
| Height | 0.3mm |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 21.4ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 7.3ns |
| Weight | 6E-05oz |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G97YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
