CMOS specialty logic circuit featuring a Schmitt trigger input for enhanced noise immunity. This multi-function device offers one circuit with one element, one gate, three inputs, and one output. Operating from 800mV to 3.6V supply voltage, it provides a low quiescent current of 500nA and a high-level output current of -4mA, with a low-level output current of 4mA. Packaged in a SOT-23-6 surface mount configuration, it boasts a propagation delay of 21.6ns and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74AUP1G98DBVTE4 technical specifications.
| Package/Case | SOT-23-6 |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 21.6ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G98DBVTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.