CMOS specialty logic circuit featuring a Schmitt trigger input for enhanced noise immunity. This multi-function gate offers 3 inputs and 1 output, with a maximum operating temperature of 85°C and a minimum of -40°C. It operates from a minimum supply voltage of 800mV up to 3.6V, drawing a quiescent current of 500nA. The component is surface mountable in an SC package, with a propagation delay of 21.6ns and an output current of 4mA.
Texas Instruments SN74AUP1G98DCKRE4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 21.6ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G98DCKRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.