
CMOS logic IC featuring a multi-function gate with Schmitt trigger inputs. This single-bit, single-circuit device offers one 3-state output capable of 4mA high and low level output current. Operating from 800mV to 3.6V supply voltage, it exhibits a low quiescent current of 500nA. Packaged in an 8-pin SSOP for surface mounting, it functions across an industrial temperature range of -40°C to 85°C.
Texas Instruments SN74AUP1G99DCTR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G99DCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
