
CMOS specialty logic circuit featuring a Schmitt trigger input for enhanced noise immunity. This multi-function device offers a 3-state output with a maximum output current of 4mA and a high-level output current of -4mA. Operating across a supply voltage range of 0.8V to 3.6V, it boasts a propagation delay of 24.9ns and a low quiescent current of 500nA. Designed for surface mounting in a VSSOP package, it operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74AUP1G99DCURE4 technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 24.9ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G99DCURE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.