
CMOS logic IC featuring a multi-function gate with 3-state outputs. This component offers Schmitt trigger inputs for improved noise immunity and operates from a minimum supply voltage of 800mV up to 3.6V. It supports a maximum output current of 4mA, with a quiescent current of 500nA, and a propagation delay of 24.9ns. Packaged in a VSSOP for surface mounting, this lead-free, RoHS-compliant device is suitable for operation across a temperature range of -40°C to 85°C.
Texas Instruments SN74AUP1G99DCUT technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 24.9ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Termination | SMD/SMT |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G99DCUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
