
Single 2-input positive-NAND gate, CMOS technology, operating from 2.3V to 3.6V supply. Features 4mA high and low level output current, 4.4ns propagation delay, and 5.1ns turn-on delay. Designed for low power applications with 500nA quiescent current and 900nA supply current. Packaged in a 5-pin SC surface mount package, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments SN74AUP1T00DCKR technical specifications.
| Package/Case | SC |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.4ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Current | 900nA |
| Technology | CMOS |
| Turn-On Delay Time | 5.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1T00DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
