
Single 2-input positive-NOR gate, CMOS technology, operating from 2.3V to 3.6V supply. Features 4.4ns propagation delay and 500nA quiescent current. Supports 1.8V, 2.5V, and 3.3V inputs with 3.3V CMOS output. Surface mount SC package, RoHS compliant, with 4mA high and low level output current. Operating temperature range from -40°C to 85°C.
Texas Instruments SN74AUP1T02DCKR technical specifications.
| Package/Case | SC |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.4ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1T02DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
