
Single CMOS inverter gate, 1-bit, 1-circuit, 1-element, 1-gate, 1-input. Operates with supply voltages from 2.3V to 3.6V, supporting input voltages of 1.8V, 2.5V, and 3.3V with a 3.3V CMOS output. Features a maximum operating temperature of 85°C and a minimum of -40°C. Offers a quiescent current of 500nA, high-level output current of -4mA, and low-level output current of 4mA. Packaged in a 5-SC70 surface mount configuration on tape and reel. Propagation delay is 10.8ns with a turn-on delay time of 2.3ns. RoHS compliant and lead-free.
Texas Instruments SN74AUP1T04DCKR technical specifications.
| Package/Case | SC |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.8ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 2.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1T04DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
