
CMOS 2-input positive-AND gate, featuring a 1.8/2.5/3.3-V input and 3.3-V CMOS output. This surface mount component operates with a supply voltage range of 2.3V to 3.6V, offering a propagation delay of 4.4ns and a turn-on delay time of 5.1ns. It boasts a low quiescent current of 500nA and a supply current of 900nA, with high level output current of -4mA and low level output current of 4mA. Packaged in a 5-SC70 (SC) with dimensions of 1.4mm width, 2.15mm length, and 1mm height, this RoHS compliant device operates from -40°C to 85°C.
Texas Instruments SN74AUP1T08DCKR technical specifications.
| Package/Case | SC |
| Height | 1mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.4ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AUP |
| Supply Current | 900nA |
| Technology | CMOS |
| Turn-On Delay Time | 5.1ns |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1T08DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
