AUP/ULP/V SERIES, 2-INPUT AND GATE, PDSO5, 2 X 2.10 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SC-70, 5 PIN
Texas Instruments SN74AUP1T08DCKT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | AND GATE |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 10.8 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74AUP1T08DCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.