
CMOS voltage level translator featuring 1 unidirectional channel. This surface mount component operates with a supply voltage range of 0.9V to 3.6V, offering a low quiescent current of 500nA. It supports output currents of 6mA (low) and -6mA (high) with a typical propagation delay of 45.65ns. The device is packaged in a compact 5-pin SC-70, measuring 2.15mm x 1mm x 1.4mm, and is supplied on tape and reel.
Texas Instruments SN74AUP1T34DCKR technical specifications.
| Package/Case | SC |
| Channel Type | Unidirectional |
| Height | 1.4mm |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Logic Function | Translator |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 45.65ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1T34DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
