
Texas Instruments SN74AUP1T34QDCKRQ1 technical specifications.
| Channel Type | Unidirectional |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.7ns |
| Quiescent Current | 5.4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74AUP |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1T34QDCKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
