
Single-supply voltage translator featuring 3 channels and 1 bit. This CMOS IC operates from a 2.3V to 3.6V supply, offering a 4mA output current. With a propagation delay of 10.8ns and turn-on delay of 10ns, it supports a wide temperature range of -40°C to 85°C. Packaged in a 6-pin SOT-23, this surface-mount component is lead-free and RoHS compliant.
Texas Instruments SN74AUP1T97DBVR technical specifications.
| Package/Case | SOT-23-6 |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 3 |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.8ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Current | 900nA |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1T97DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
