
Single-supply voltage translator featuring 3 channels and 1 output, designed for surface mount applications. Operates with a supply voltage range of 2.3V to 3.6V, offering a quiescent current of 500nA and a supply current of 900nA. Supports a high-level output current of -4mA and a low-level output current of 4mA, with a propagation delay of 10.8ns and turn-on delay time of 10ns. This CMOS technology component is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74AUP1T98DRYR technical specifications.
| Package/Case | SMD/SMT |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 3 |
| Number of Outputs | 1 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.8ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Current | 900nA |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1T98DRYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
