Dual 2-input positive-NAND gate IC, featuring CMOS technology and a low quiescent current of 500nA. Operates from 800mV to 3.6V supply voltage with a maximum output current of 4mA at both high and low levels. This surface-mount component is housed in an 8-VSSOP package (2mm x 2.3mm x 900um) and offers a propagation delay of 7ns. Designed for automotive applications, it functions across a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments SN74AUP2G00QDCURQ1 technical specifications.
| Package/Case | VSSOP |
| Height | 900um |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74AUP |
| Technology | CMOS |
| Thickness | 850um |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP2G00QDCURQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.