
Dual 2-input positive-NAND gate IC featuring CMOS technology. Operates with a supply voltage range of 800mV to 3.6V, offering low quiescent current of 500nA. Supports high and low level output currents of -4mA and 4mA respectively, with a maximum output current of 20mA. Delivers a propagation delay of 6.7ns and a turn-on delay time of 31.8ns. Packaged in an 8-UQFN with dimensions of 1.5mm x 1.5mm x 600um, suitable for surface mounting. Operates across a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Texas Instruments SN74AUP2G00RSER technical specifications.
| Height | 600um |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.7ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Thickness | 550um |
| Turn-On Delay Time | 31.8ns |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP2G00RSER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
