
CMOS NOR Gate IC featuring two 2-input elements. This surface-mount component utilizes a VSSOP package with 8 gull-wing leads on a 0.5mm pitch, measuring a maximum of 2.1mm x 2.4mm x 0.8mm. Operating within a -40°C to 85°C temperature range, it offers push-pull outputs and is constructed from plastic.
Texas Instruments SN74AUP2G02DCUR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | VSSOP |
| Package Description | Very Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2.1(Max) |
| Package Width (mm) | 2.4(Max) |
| Package Height (mm) | 0.8(Max) |
| Seated Plane Height (mm) | 0.9(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187CA |
| Logic Family | AUP |
| Logic Function | NOR |
| Process Technology | CMOS |
| Number of Elements per Chip | 2 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Output Type | Push-Pull |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments SN74AUP2G02DCUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.