
Dual Inverter Buffer/Driver IC featuring open-drain outputs. This CMOS logic device operates with a supply voltage range of 0.8V to 3.6V and supports a high level output current of -4mA, with a low level output current of 4mA. Designed for surface mounting, it offers a propagation delay of 10.5ns and a turn-on delay time of 19.3ns. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component boasts a low quiescent current of 500nA.
Texas Instruments SN74AUP2G06YFPR technical specifications.
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 19.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP2G06YFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.