
Dual buffer/driver IC featuring open-drain outputs, designed for low-power CMOS applications. Operates with a supply voltage range of 0.8V to 3.6V, supporting 2 channels with 1 bit per element. Offers a high level output current of -4mA and a low level output current of 4mA. Housed in a surface-mount SC package, this RoHS compliant component functions across an industrial temperature range of -40°C to 85°C with a typical propagation delay of 21.9ns.
Texas Instruments SN74AUP2G07DCKR technical specifications.
| Package/Case | SC |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 21.9ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Current | 500nA |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP2G07DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
