
2-input, 2-element CMOS AND gate IC, operating from 0.8V to 3.6V supply. Features a 6.7ns propagation delay and 4mA output current. Packaged in an 8-pin VSSOP (2.4mm L x 2.1mm W x 0.8mm H) for surface mounting, supplied on tape and reel. RoHS compliant with a temperature range of -40°C to 85°C.
Texas Instruments SN74AUP2G08DCUR technical specifications.
| Package/Case | VSSOP |
| Height | 0.8mm |
| High Level Output Current | -4mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 2.4mm |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.7ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 26.3ns |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP2G08DCUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
