Dual bus buffer gate with 3-state outputs, featuring CMOS technology and a low quiescent current of 500nA. Operates with a supply voltage range of 800mV to 3.6V, supporting a maximum output current of 4mA. This surface mount component, packaged in VSSOP, offers 2 channels with 1-bit per element and 2 elements, providing 2 inputs and 2 outputs. Designed for a wide operating temperature range from -40°C to 85°C, it boasts a propagation delay of 6.5ns and is lead-free and RoHS compliant.
Texas Instruments SN74AUP2G125DCUR technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP2G125DCUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.