Dual bus buffer gate with 3-state outputs, featuring CMOS technology and a low quiescent current of 500nA. This surface mount component operates across a wide temperature range of -40°C to 85°C, with supply voltages from 800mV to 3.6V. It provides 4mA of output current at both high and low levels, with non-inverting logic function and 3-state output capability. Packaged on tape and reel, this RoHS compliant device is ideal for low-power applications.
Texas Instruments SN74AUP2G125DQER technical specifications.
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP2G125DQER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.