
Dual Schmitt-Trigger Buffer IC, featuring 2 non-inverting buffer elements, each with 1 bit. Operates with a minimum supply voltage of 800mV and a maximum of 3.6V. Offers a low quiescent current of 500nA and supports output currents of +/-4mA. CMOS technology ensures efficient operation across a temperature range of -40°C to 85°C. Surface mountable in a 6-SC70 package, this RoHS compliant component provides a propagation delay of 6.7ns.
Texas Instruments SN74AUP2G17DCKR technical specifications.
| Package/Case | SC |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| Quiescent Current | 500nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 19.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP2G17DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
