
Dual buffer gate, CMOS technology, operating from 0.8V to 3.6V. Features 2 non-inverting buffer elements, each with one input and one output. Supports 4mA high and low level output current with a propagation delay of 25.5ns. Encased in a lead-free, RoHS compliant SON package for surface mounting, suitable for -40°C to 85°C operation.
Texas Instruments SN74AUP2G34DRYR technical specifications.
| Package/Case | SON |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 25.5ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP2G34DRYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
