
3-element CMOS inverter IC featuring a VSSOP package. This surface-mount component offers 8 pins with a 0.5mm pitch and gull-wing lead shape, housed in a 2.1mm x 2.4mm x 0.8mm plastic body. Designed with AUP logic family technology, it provides push-pull output with maximum high-level output current of -4 mA and maximum low-level output current of 4 mA. Operating temperature range is -40 °C to 85 °C.
Texas Instruments SN74AUP3G04DCUR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | VSSOP |
| Package Description | Very Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2.1(Max) |
| Package Width (mm) | 2.4(Max) |
| Package Height (mm) | 0.8(Max) |
| Seated Plane Height (mm) | 0.9(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187CA |
| Logic Family | AUP |
| Logic Function | Inverter |
| Process Technology | CMOS |
| Number of Elements per Chip | 3 |
| Output Type | Push-Pull |
| Maximum High Level Output Current | -4mA |
| Maximum Low Level Output Current | 4mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments SN74AUP3G04DCUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.