
Triple buffer gate IC featuring CMOS technology and a low quiescent current of 500nA. Operates with a supply voltage range of 0.8V to 3.6V, supporting 3 channels with 3 non-inverting buffer elements. Delivers 4mA high and low level output current, with a propagation delay of 25.5ns. Packaged in an 8-VSSOP surface mount configuration, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments SN74AUP3G34DCURG4 technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 25.5ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP3G34DCURG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
