
16-bit universal bus driver featuring 3-state outputs. This CMOS logic IC operates from a 1.4V to 3.6V supply voltage range, with a maximum operating temperature of 85°C and a minimum of -40°C. It offers a propagation delay of 4.9ns and a turn-on delay time of 9.7ns, with output current capabilities of 12mA (high) and -12mA (low). Designed for surface mounting, this non-inverting buffer/line driver is provided in a TFSOP package, supplied on tape and reel.
Texas Instruments SN74AVC16334DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 16 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.7ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC16334DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
