
16-bit dual 8-bit driver, D-type latch with true output. Features 3-state outputs, non-inverting polarity, and 2 independent circuits. Operates with a supply voltage range of 1.4V to 3.6V, offering high-level and low-level output currents of 12mA. Surface mountable in a VFBGA package with a propagation delay of 2.8ns.
Texas Instruments SN74AVC16373GQLR technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | 12mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74AVC |
| Turn-On Delay Time | 7.2ns |
| Weight | 0.002074oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74AVC16373GQLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
