22-bit D-type flip-flop with 3-state outputs, operating at up to 175MHz. Features positive edge clock triggering and a propagation delay of 5.4ns. Supports a supply voltage range of 1.4V to 3.6V with output currents of 12mA (low) and -12mA (high). Packaged in a 64-TSSOP for surface mounting, this RoHS compliant CMOS component operates from -40°C to 85°C.
Texas Instruments SN74AVC16722DGGR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 175MHz |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, D-Type |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 22 |
| Number of Bits per Element | 22 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 22 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 7.7ns |
| Weight | 0.009263oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC16722DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.