20-bit buffer/driver with 3-state outputs, featuring 10 bits per element and two elements. Operates from 1.2V to 3.6V supply voltage with a maximum propagation delay of 1.7ns. This surface mount component offers 20 input lines and 20 output lines, with a high level output current of -24mA and a low level output current of 24mA. Designed for a wide operating temperature range of -40°C to 85°C, it is RoHS compliant and packaged in a 56-TSSOP.
Texas Instruments SN74AVC16827DGGR technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Bits per Element | 10 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Inputs | 20 |
| Number of Output Lines | 3 |
| Number of Outputs | 20 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.7ns |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 2.9ns |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC16827DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
