
Texas Instruments SN74AVC16T245DGG technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Transceiver |
| Number of Bits | 16 |
| Output Type | 3-STATE |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.15mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC16T245DGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
