
Texas Instruments SN74AVC20T245DGG technical specifications.
| Package/Case | TFSOP |
| Channel Type | Bidirectional |
| Data Rate | 380Mbps |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Propagation Delay | 2.9ns |
| RoHS Compliant | Yes |
| Series | 74AVC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC20T245DGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
