
20-bit dual-supply bus transceiver featuring configurable voltage translation and 3-state outputs. This bidirectional transceiver supports a data rate of 380Mbps and operates across a wide supply voltage range of 1.2V to 3.6V. It offers 20 channels with non-inverting logic and a propagation delay of 10.3ns. Packaged in a 56-TSSOP for surface mounting, this RoHS-compliant component is designed for operation between -40°C and 85°C.
Texas Instruments SN74AVC20T245DGGR technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Data Rate | 380Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Channels | 20 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 10.3ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC20T245DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
