
20-bit dual-supply bus transceiver featuring configurable voltage translation and 3-state outputs. This CMOS logic IC supports bidirectional data flow at up to 380Mbps with a propagation delay of 10.3ns. Operating across a supply voltage range of 1.2V to 3.6V, it offers non-inverting logic and a temperature range of -40°C to 85°C. The surface-mount VFBGA package facilitates integration, with 12mA output drive capability at both high and low levels.
Texas Instruments SN74AVC20T245ZQLR technical specifications.
| Package/Case | VFBGA |
| Data Rate | 380Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 2.9ns |
| Weight | 0.002056oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC20T245ZQLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
